Jauch Quartz 247608 Battery Rechargeable Li-ion 3.7V 5000mAh Cable

MPN
247608
Brand
Jauch Quartz
EAN-13
4260079083267
Order Code
09-5288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

Manufactured by Jauch Quartz, the LP735977JH is a non-standard, rechargeable prismatic Li-ion battery with a capacity of 5000 mAh and a voltage of 3.7 V. This built-in battery is designed for use in industrial applications, where unconventional power solutions are required. Its soft cell, pouch cell design allows for flexibility in compact devices needing reliable power sources.
Capacity 5000mAh
Chemistry Li-ion
Voltage 3V
Battery Size Prismatic
Continuous discharge 1A
Depth 78.5mm
Dim (W x H x D) 59.5 x 7.3 x 78.5 mm
Discharge current (max.) 10A
Height 7.3mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 2500mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP735977JH
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 70g
Width 59.5mm

Reviews

Be the first to submit a review

Trustpilot