Jauch Quartz 247592 LP605060JU Prismatic LiPo Battery 3.7V 1900mAh

MPN
247592
Brand
Jauch Quartz
EAN-13
4260079083229
Order Code
09-5287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £15.12 £13.65
10+ £12.52
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 03/12/2026

Jauch Quartz manufactures the LP605060JU, a non-standard rechargeable LiPo battery with a capacity of 1900 mAh and a voltage of 3.7 V. This industrial battery features a prismatic Soft cell design, making it suitable for applications requiring a built-in power source. Typical applications include use in specialised electronic devices or equipment requiring compact and reliable power solutions.
Capacity 1900mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.380A
Depth 63mm
Dim (W x H x D) 51 x 6 x 63 mm
Discharge current (max.) 3.8A
Height 6mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 950mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP605060JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 45g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot