Jauch Quartz 247572 LP523450JU Rechargeable LiPo Battery 3.7V 950mAh

MPN
247572
Brand
Jauch Quartz
EAN-13
4260079083182
Order Code
09-5285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 03/12/2026

The Jauch Quartz LP523450JU is a non-standard, prismatic cable LiPo battery with a capacity of 950 mAh and a voltage of 3.7 V. Manufactured by Jauch Quartz, this rechargeable battery features a Soft cell design for industrial applications. It is typically used in built-in systems where a standard battery format is unsuitable.
Capacity 950mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.200A
Depth 52.5mm
Dim (W x H x D) 34.8 x 5.4 x 52.5 mm
Discharge current (max.) 2A
Height 5.4mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 500mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP523450JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 20g
Width 34.8mm

Reviews

Be the first to submit a review

Trustpilot