Jauch Quartz 247560 LP502030JH LiPo Battery 3.7V 260mAh Prismatic Cable

MPN
247560
Brand
Jauch Quartz
EAN-13
4260079083120
Order Code
09-5281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 03/12/2026

Jauch Quartz manufactures a non-standard rechargeable battery, model LP502030JH, with a prismatic design and a 260 mAh capacity. This Soft cell Pouch cell LiPo battery, operating at 3.7 V, is ideal for use in industrial and built-in applications due to its compact form and reliable performance. Typically, it serves as a built-in power source for devices requiring customised or unique battery configurations.
Capacity 260mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.052A
Depth 32mm
Dim (W x H x D) 21 x 5 x 32 mm
Discharge current (max.) 0.52A
Height 5mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 130mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP502030JH
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 6g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot