Jauch Quartz 247552 LP443441JU Rechargeable LiPo Battery 3.7V 650mAh

MPN
247552
Brand
Jauch Quartz
EAN-13
4260079083083
Order Code
09-5280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Jauch Quartz LP443441JU is a non-standard rechargeable prismatic LiPo battery with a capacity of 650 mAh and a voltage of 3.7 V. This built-in battery is ideal for industrial applications where custom power solutions are required. It features a Soft cell pouch design and comes equipped with a cable for easy integration.
Capacity 650mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.130A
Depth 43mm
Dim (W x H x D) 35 x 4.4 x 43 mm
Discharge current (max.) 1.3A
Height 4.4mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 325mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP443441JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 14g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot