Jauch Quartz 247504 LP103450JH Prismatic LiPo Battery 3.7V 1920mAh

MPN
247504
Brand
Jauch Quartz
EAN-13
4260079083021
Order Code
09-5276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £15.43 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 103 availableBack-order availability date - 03/12/2026

The Jauch Quartz LP103450JH is a non-standard rechargeable battery featuring a prismatic LiPo design with a capacity of 1920 mAh and a voltage of 3.7 V. This Soft cell battery is well-suited for industrial applications requiring built-in power solutions. It is ideal for devices needing reliable and compact energy storage.
Capacity 1920mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.384A
Depth 52mm
Dim (W x H x D) 34.5 x 10 x 52 mm
Discharge current (max.) 3.8A
Height 10mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 960mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP103450JH
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 35g
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot