Jauch Quartz 247502 LP102530JU LiPo Battery 3.7V 700mAh Prismatic Cable

MPN
247502
Brand
Jauch Quartz
EAN-13
4260079083007
Order Code
09-5274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 03/12/2026

Jauch Quartz manufactures the LP102530JU, a non-standard rechargeable prismatic LiPo battery with a 3.7V output and 700mAh capacity. Featuring a soft cell, pouch cell design and integrated cable, it is suited for built-in applications. Typical uses include industrial devices requiring non-standard, reliable power sources.
Capacity 700mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.140A
Depth 32mm
Dim (W x H x D) 26 x 10 x 32 mm
Discharge current (max.) 1.4A
Height 10mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 350mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP102530JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 20g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot