Jauch 247568 Non-standard LiPo Battery Rechargeable 3.7V 1350mAh Prismatic

MPN
247568
Brand
Jauch Quartz
EAN-13
4260079083168
Order Code
09-5284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 03/12/2026

The Jauch Quartz 247568 is a non-standard rechargeable battery with a prismatic design and a capacity of 1350 mAh at 3.7 V, making it suitable for industrial applications. As a built-in battery, it features a Soft cell pouch construction for flexible integration into various devices. Typical uses include powering compact electronic equipment where bespoke power solutions are required.
Capacity 1350mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.270A
Depth 62mm
Dim (W x H x D) 38 x 5.4 x 62 mm
Discharge current (max.) 1.35A
Height 5.4mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 675mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP503759JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 30g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot