Janitza 5232010 Modul 96-PA-RCM-EL Ethernet/Current/Temp Inputs

MPN
5232010
Brand
Janitza
EAN-13
4251861100422
Order Code
09-5268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £225.38 £204.90
10+ £196.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Janitza, the Modul 96-PA-RCM-EL is an expansion panel meter featuring voltage, amperage, and current displays. It is typically used in monitoring electrical parameters within industrial and commercial applications. This device enhances existing systems by providing precise electrical measurements in a compact and reliable format.
Type Expansion
IP Rating IP40 (Front), IP54 (front), IP20 (back panel)
Misc Attribute Modul 96-PA-RCM-EL
Operating Voltage 230V
Weight 250g

Reviews

Be the first to submit a review

Trustpilot