Janitza 5222061 UMG96RM Rack-Mount Meter for Voltage, Harmonics, Modbus

Image Representative of Range

Janitza 5222061 UMG96RM Rack-Mount Meter for Voltage, Harmonics, Modbus

MPN
5222061
Brand
Janitza
EAN-13
4251861100132
Order Code
12-1648
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £295.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Janitza UMG96RM digital rack-mount meter is a multi-measurement panel meter designed for accurately displaying voltage, current, and amperage. It is commonly used in electrical panels to monitor and manage power quality and energy efficiency. Suitable for industrial and commercial applications, it ensures precise electrical parameter monitoring.
Type Digital rack-mount meter
Depth 42mm
Dim (W x H x D) 96 x 96 x 42 mm
Height 96mm
Misc Attribute UMG96RM
Reading Category CAT III
Weight 290g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot