Janitza 5216222 UMG 604-PRO Power Quality Analyser 24V Advanced Functions

MPN
5216222
Brand
Janitza
EAN-13
4251861102310
Order Code
09-5254
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £975.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Janitza UMG 604-PRO 24 V is a power quality analyser that features voltage, amperage, and current displays, serving as a comprehensive panel meter. Manufactured by Janitza, it is equipped with a voltage display to monitor power levels and ensure optimal energy management. Typically used in industrial settings, the device is ideal for maintaining electrical system efficiency and reliability.
Type Power quality analyzer
Dim (L x W x H) 180 x 170 x 140 mm
Display technology LCD
Height 140mm
Length 180mm
Min. operating voltage 20V DC/AC
Misc Attribute UMG 604-PRO 24 V
Reading Category CAT III 300 V
Weight 800g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot