Janitza 1503511 KUW1/30-75 Cable Transformer 75A/1A IP20 18mm 50/60Hz

MPN
1503511
Brand
Janitza
EAN-13
4251861100781
Order Code
09-5247
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £70.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Janitza KUW1/30-75 cable current transformer has a primary current of 75 A and a secondary current of 1 A. It features a line feed-through diameter of 18 mm and is ideal for monitoring electrical systems. Typical applications include use in current measurement and protection systems, ensuring accurate and reliable performance.
Type Cable current transformer
Primary Current 75A
Power Rating 0.2VA
Line feed-through diameter 18mm
Misc Attribute KUW1/30-75
Secondary current 1A
Weight 300g

Reviews

Be the first to submit a review

Trustpilot