Janitza 1503357 Cable Current Transformer 400/5A Max 28mm Dia IP20 Class 1

MPN
1503357
Brand
Janitza
EAN-13
4251861100958
Order Code
09-5244
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Janitza KUW2/40-400 Cable Current Transformer, model 1503357, is designed to convert a primary current of 400 A to a secondary current of 5 A. It features a line feed-through diameter of 28 mm, suitable for easy integration into electrical systems. This transformer is ideal for applications requiring precise current measurement and monitoring in AC systems.
Type Cable current transformer
Primary Current 400A
Power Rating 1VA
Line feed-through diameter 28mm
Misc Attribute KUW2/40-400
Secondary current 5A
Weight 300g

Reviews

Be the first to submit a review

Trustpilot