Janitza 1503353 KUW2/40-250 Transformer 250/5A 28mm IP20 Split Core

MPN
1503353
Brand
Janitza
EAN-13
4251861100972
Order Code
09-5242
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Janitza KUW2/40-250 is a cable current transformer designed for primary currents up to 250 A and secondary currents of 5 A. Its 28 mm line feed-through diameter is ideal for various electrical applications requiring precise current measurement and conversion. This device, suitable for use as a Rogowski coil, is often implemented in AC converter setups and current loop systems.
Type Cable current transformer
Primary Current 250A
Power Rating 1VA
Line feed-through diameter 28mm
Misc Attribute KUW2/40-250
Secondary current 5A
Weight 300g

Reviews

Be the first to submit a review

Trustpilot