Janitza 1503320 KUW1/40-100 Cable Transformer 100A/1A 0.2VA Class 1

MPN
1503320
Brand
Janitza
EAN-13
4251861100835
Order Code
09-5236
Country of Origin
Netherlands
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £82.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Janitza KUW1/40-100 is a cable current transformer designed for measuring primary currents up to 100 A and providing a secondary current of 1 A. With a line feed-through diameter of 18 mm, it efficiently captures current flow for monitoring and metering applications. Ideal for use in electrical panels and energy management systems, this transformer ensures precise current conversion and management.
Type Cable current transformer
Primary Current 100A
Power Rating 0.2VA
Line feed-through diameter 18mm
Misc Attribute KUW1/40-100
Secondary current 1A
Weight 400g

Reviews

Be the first to submit a review

Trustpilot