Janitza 1503277 CTB 31.35 Plug-on Current Transformer 400/5A IP20 5VA

MPN
1503277
Brand
Janitza
EAN-13
4251861100583
Order Code
09-5235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £23.00
10+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Janitza 400/5 - CTB 31.35 is a current transformer attachment with a primary current rating of 400 A. Manufactured by Janitza, this device functions as a current converter and is suitable for applications requiring accurate current measurement and monitoring. It is commonly used in electrical installations to convert high primary currents into a manageable secondary current for protective relays and metering equipment.
Type Current transformer attachment
Primary Current 400A
Colour White
Misc Attribute 400/5 - CTB 31.35
Power Rating 5VA
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot