Janitza 1503274 CTB 31.35 Current Transformer 200/5A IP20 2.5 VA

MPN
1503274
Brand
Janitza
EAN-13
4251861102198
Order Code
09-5233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
100+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Janitza produces the 200/5 - CTB 31.35 current transformer attachment, designed for a primary current of 200 A. This current converter, comparable to a Rogowski coil or AC converter, is ideal for integrating into a current loop system. It is typically used in applications requiring accurate current measurement and monitoring.
Type Current transformer attachment
Primary Current 200A
Colour White
Misc Attribute 200/5 - CTB 31.35
Power Rating 2.5VA
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot