Janitza 1503273 CTB 31.35 Plug-on Transformer 150/5A IP20 UL94-V2

MPN
1503273
Brand
Janitza
EAN-13
4251861100545
Order Code
09-5232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Janitza 150/5 - CTB 31.35 is a current transformer attachment with a primary current rating of 150 A. It functions as a current converter and can be used in AC converter applications, featuring compatibility with current loops and Rogowski coils. Manufactured by Janitza, it is commonly utilised for monitoring and measuring electrical current in various industrial settings.
Type Current transformer attachment
Primary Current 150A
Colour White
Misc Attribute 150/5 - CTB 31.35
Power Rating 2.5VA
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot