Jäger Direct 743131 Cable Mount Dia 15mm Max Halogen-Free UV-Proof Grey

Image Representative of Range

Jäger Direct 743131 Cable Mount Dia 15mm Max Halogen-Free UV-Proof Grey

MPN
743131
EAN-13
2050000743719
Order Code
12-1647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Jäger Direkt 743131 cable mount is halogen-free, silicone-free, UV-proof, and has a brickwork plug-fit design. It is ideal for securing cables with a bundle diameter of up to 15 mm, offering reliable mounting on various surfaces. This component is commonly used in environments where safety and durability are paramount.
Type Cable Mount
Material Polypropylene
Colour Grey
Bundle diameter 15 - 30mm
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Height 75mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot