Jäger Direct 613518 Bracket EN32 32mm Grey-white RAL7035 50 pieces Halogen-Free

Image Representative of Range

Jäger Direct 613518 Bracket EN32 32mm Grey-white RAL7035 50 pieces Halogen-Free

MPN
613518
EAN-13
4028232157961
Order Code
12-1638
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Jäger Direkt 613518 bracket is a grey-white EN32 model designed for cable protection pipe installations. It is halogen-free, silicone-free, and comes in a pack of 50 pieces, suitable for creating protective cable jackets. The bracket is typically used in applications requiring secure and safe cable management solutions.
Type Bracket
Colour Grey
Length n/a
Material Polypropylene
Internal Diameter 32mm
Clamping range diameter 31 - 32mm
Max. clamping range 32mm

Reviews

Be the first to submit a review

Trustpilot