Jäger Direct 613515 Bracket EN20 21 mm Grey-white Halogen-Free 100 pieces

Image Representative of Range

Jäger Direct 613515 Bracket EN20 21 mm Grey-white Halogen-Free 100 pieces

MPN
613515
EAN-13
4028232157947
Order Code
12-1636
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Jäger Direkt 613515 bracket, designed for cable protection and management. This product is grey-white (RAL 7035), halogen-free, and silicone-free, ensuring safety in sensitive environments. It typically supports cable installation by offering a protective and manageable solution.
Type Bracket
Colour Grey
Length n/a
Material Polypropylene
Clamping range diameter 20 - 21mm
Max. clamping range 21mm

Reviews

Be the first to submit a review

Trustpilot