Jäger Direct 613514 Bracket EN16 16mm RAL 7035 Halogen-Free 100 pieces

Image Representative of Range

Jäger Direct 613514 Bracket EN16 16mm RAL 7035 Halogen-Free 100 pieces

MPN
613514
EAN-13
4028232157930
Order Code
12-1635
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Jäger Direkt 613514 bracket is designed in a grey-white (RAL 7035) colour and suitable for EN16 protective cable jackets. This halogen-free and silicone-free product is typically used for safely securing cables in electrical installations. Supplied in packs of 100, these brackets provide reliable and non-toxic cable management solutions.
Type Bracket
Colour Grey
Length n/a
Material Polypropylene
Internal Diameter 16mm
Clamping range diameter 15 - 16mm
Max. clamping range 16mm
Size EN16

Reviews

Be the first to submit a review

Trustpilot