Jäger Direct 559322 Bridging Cable 480mm Gas-Tight Crimp Secure Connect

Image Representative of Range

Jäger Direct 559322 Bridging Cable 480mm Gas-Tight Crimp Secure Connect

MPN
559322
EAN-13
2050001736239
Order Code
12-1628
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Jäger Direkt Bridging cable 559322 is a 480 mm cable designed for effective cable management and fastening. It has a conductor cross-section of 60 mm², ensuring reliable connections. Typically used in electrical installations, it provides a secure solution for bridging electrical connections.
Type Bridging cable
Connector Type Not Applicable
Cord Length 480mm
Colour Black
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Trustpilot