Jäger Direct 559319 Bridging Cable 560mm Gas-Tight Crimp 1 piece

Image Representative of Range

Jäger Direct 559319 Bridging Cable 560mm Gas-Tight Crimp 1 piece

MPN
559319
EAN-13
2050001736208
Order Code
12-1625
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Jäger Direkt bridging cable 559319 is a blue, 560 mm long cable management solution. It features high-quality construction for reliable cable fastening. Typically used for efficient electrical wiring and organisation.
Type Bridging cable
Connector Type Not Applicable
Cord Length 560mm
Colour Blue
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Trustpilot