Jacob K345-1025-01 Cable Gland with Strain Relief M25 Polyamide Silver-Grey

MPN
K345-1025-01
Brand
Jacob
EAN-13
2050003908955
Order Code
04-4793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Jacob K345-1025-01 cable gland, made from polyamide and finished in silver-grey (RAL 7001), provides effective strain relief for M25 cables. This durable component is ideal for securing and protecting cables in electrical and industrial applications. It is suitable for use where material resilience and cable integrity are essential.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP65
Type Cable gland
Clamp Ø 3mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +70°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot