Jacob K341-1032-02 Cable Gland M32 Strain Relief Black Polyamide

Jacob K341-1032-02 Cable Gland M32 Strain Relief Black Polyamide

MPN
K341-1032-02
Brand
Jacob
EAN-13
2050003909495
Order Code
04-4791
Country of Origin
Germany

Discontinued


Jacob is the manufacturer of the K341-1032-02 cable gland, which features strain relief and is made from black polyamide (RAL 9005). This M32 cable gland is designed for securing and protecting cables in electrical installations. It is typically used in industrial and commercial environments to ensure cable integrity.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 32.1 - 32.4mm
Clamp Ø 15mm
External thread M32
Halogen free No
Length 58.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 21mm

Trustpilot