Jacob K341-1025-01 Cable Gland with Strain Relief M25 Silver-Grey

MPN
K341-1025-01
Brand
Jacob
EAN-13
2050003909129
Order Code
04-4789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Jacob's K341-1025-01 is a cable gland with strain relief, crafted from polyamide in a silver-grey shade (RAL 7001). Designed for M25 cable sizes, it ensures secure cable entry while providing protection in industrial or commercial electrical installations. This product is ideal for safeguarding cables against stress and environmental factors.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 25.1 - 25.4mm
Clamp Ø 11mm
External thread M25
Halogen free No
Length 48mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot