Jacob K341-1025-00 Cable Gland M25 Strain Relief Polyamide Grey-White

MPN
K341-1025-00
Brand
Jacob
EAN-13
2050003909471
Order Code
04-4788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Jacob K341-1025-00 cable gland features an M25 size, made of durable polyamide in a grey-white RAL 7035 colour. Designed with strain relief, it is commonly used in electrical and mechanical applications to secure and protect cables. This product is ideal for ensuring cable integrity in various industrial settings.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 25.1 - 25.4mm
Clamp Ø 11mm
External thread M25
Halogen free No
Length 48mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot