Jacob K341-1020-02 Cable Gland Strain Relief M20 Polyamide Black RAL 9005

MPN
K341-1020-02
Brand
Jacob
EAN-13
2050003909136
Order Code
04-4787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Jacob manufactures the K341-1020-02 cable gland, which features strain relief and is made from black polyamide (RAL 9005). This M20-sized gland is ideal for securely fastening and sealing cables in electrical enclosures. Typical applications include use in industrial environments where cable protection and durability are essential.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 20.1 - 20.4mm
Clamp Ø 8mm
External thread M20
Halogen free No
Length 42.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot