Jacob K341-1020-01 Cable Gland Strain Relief M20 Polyamide Silver-Grey

MPN
K341-1020-01
Brand
Jacob
EAN-13
2050003909488
Order Code
04-4786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Jacob's K341-1020-01 is a cable gland with strain relief, designed in polyamide with a silver-grey finish (RAL 7001). The component is intended to secure and protect cables at entry points, preventing wear and ensuring stability. Typical applications include use in electrical enclosures and panels, where durability and reliability are essential.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 20.1 - 20.4mm
Clamp Ø 8mm
External thread M20
Halogen free No
Length 42.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot