Jacob JDAE12PA067035 Pressure Compensation Piece M12 Polyamide Grey RAL7035

MPN
JDAE12PA067035
Brand
Jacob
EAN-13
2050003908931
Order Code
04-4781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 562 in stock

The Jacob JDAE12PA067035 is an M12 pressure compensation piece made of polyamide in grey (RAL 7035). This component helps balance pressure differences, ensuring optimal performance in sealed enclosures. It's typically used in electrical or electronic installations to protect against moisture and dust.
Type Pressure compensation piece
Colour Grey (RAL 7035)
External thread M12
Halogen-free No
IP Rating IP66
Length 13.8mm
Material Polyamide
Maximum Operating Temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 17mm
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot