Jacob JDAE12PA/SW Series Pressure Compensation Piece M12 Polyamide Black

MPN
JDAE12PA/SW
Brand
Jacob
EAN-13
2050003909198
Order Code
04-4780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Jacob JDAE12PA/SW Pressure Compensation Piece is a robust component made from black polyamide, designed for M12 fittings. It is particularly useful in maintaining pressure equilibrium in sealed enclosures, preventing condensation and protecting electronic components. This piece is ideal for applications in harsh environments where durability and reliability are crucial.
Type Pressure compensation piece
Colour Black
External thread M12
Halogen-free No
IP Rating IP66
Length 17.8mm
Material Polyamide
Maximum Operating Temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 17mm
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot