Jacob 50.663 M/EMV Cable Gland EMC with Strain Relief M63 Brass 1pc

MPN
50.663 M/EMV
Brand
Jacob
EAN-13
4064161268781
Order Code
04-4778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Jacob 50.663 M/EMV cable gland is made of brass and provides electromagnetic compatibility (EMC) with strain relief. It is designed for M63 cables, ensuring secure and reliable connections. This product is typically used in industrial settings where robust and durable cable management is essential.
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 32mm
External thread M63
Halogen free No
Length 52.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 42mm

Reviews

Be the first to submit a review

Trustpilot