Jacob 50.640 PA/SW Cable Gland Strain Relief M40 Polyamide Black 1pc

MPN
50.640 PA/SW
Brand
Jacob
EAN-13
2050003909037
Order Code
04-4772
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Jacob 50.640 PA/SW cable gland is constructed from durable polyamide in a stylish black finish (RAL 9005). This product features an M40 thread size and provides strain relief, making it ideal for securing cables effectively. It is commonly used in industrial and electrical applications to maintain cable integrity and protection.
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free No
Length 51mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 46mm
Terminal Ø (max.) 27mm

Reviews

Be the first to submit a review

Trustpilot