Jacob 50.616 PA7035 Cable Gland Strain Relief M16 Polyamide Grey-White

MPN
50.616 PA7035
Brand
Jacob
EAN-13
2050003908849
Order Code
04-4748
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The Jacob cable gland 50.616 PA7035 is made from polyamide in a grey-white colour (RAL 7035) and includes strain relief. Designed for M16 connections, it is suitable for securely sealing and protecting cables from mechanical stress. Typical applications include electrical enclosures and industrial equipment where cable integrity is crucial.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 35.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot