Jacob 50.616 PA/SW Cable Gland Strain Relief M16 Polyamide Black 1pc

MPN
50.616 PA/SW
Brand
Jacob
EAN-13
2050003909020
Order Code
04-4746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

The Jacob 50.616 PA/SW Cable Gland is made of polyamide and features strain relief, designed for M16 fittings. It is coloured black (RAL 9005) and offers reliable sealing and protection for cables in electrical installations. Typically used in industrial and commercial settings, this gland ensures secure cable connections and prevents mechanical stress.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 35.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot