Jacob 50.616 M/EMV Cable Gland EMC Strain Relief M16 Brass 1pc

MPN
50.616 M/EMV
Brand
Jacob
EAN-13
2050003909266
Order Code
04-4744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Jacob's cable gland model 50.616 M/EMV is made from brass and includes EMC with strain relief, suitable for M16 connections. It's typically used in applications requiring secure cable entry with electromagnetic compatibility. This product is sold individually and designed for robust and protective cable management solutions.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Length 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot