Jacob 106315 Filler Plug M63 Brass 1pc

MPN
106315
Brand
Jacob
EAN-13
2050003905923
Order Code
04-4702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jacob 106315 Filler Plug is made from brass and has an M63 thread size. It is typically used to seal and protect unused openings in electrical enclosures. This durable plug is suitable for various industrial applications where robust sealing is required.
Type Filler plug
Colour Brass
Diameter 68mm
External thread M63
Halogen-free No
IP Rating IP54
Length 16mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot