Jacob 1062015 Filler Plug M20 Brass 1pc

MPN
1062015
Brand
Jacob
EAN-13
2050003906005
Order Code
04-4701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Jacob manufactures the 1062015 filler plug, which is made of brass with an M20 size, providing durability and resistance to corrosion. It is typically used in electrical enclosures to cover unused cable entries, ensuring a secure and neat finish. The plug is designed for easy installation and is available as a single piece.
Type Filler plug
Colour Brass
External thread M20
Halogen-free No
IP Rating IP54
Length 9mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 22mm
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot