Jacob 103215 Filler Plug M32 Brass 1pc Key Attributes Listed

Jacob 103215 Filler Plug M32 Brass 1pc Key Attributes Listed

MPN
103215
Brand
Jacob
EAN-13
2050003905886
Order Code
04-4698
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Jacob 103215 Filler Plug is made of brass, ensuring durability and corrosion resistance. This M32-sized plug is typically used to seal openings in various applications, preventing the ingress of dust and moisture. It is ideal for use in electrical enclosures and machinery.
Type Filler plug
Colour Brass
Diameter 35mm
External thread M32
Halogen-free No
IP Rating IP54
Length 12mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 8mm

Trustpilot