Jacob 102515 Filler Plug M25 Brass 1pc

Jacob 102515 Filler Plug M25 Brass 1pc

MPN
102515
Brand
Jacob
EAN-13
2050003905916
Order Code
04-4697
Country of Origin
Germany

Discontinued


The Jacob filler plug, model 102515, is made of brass and designed for M25 fittings. Manufactured by Jacob, it features durable construction ideal for sealing and protection in industrial and electrical applications. This reliable component is supplied as a single piece for precise and convenient use.
Type Filler plug
Colour Brass
Diameter 28mm
External thread M25
Halogen-free No
IP Rating IP54
Length 11mm
Material Brass
Max. temperature +200°C
Min. temperature -60°C
Thread Length 7mm

Trustpilot