Jacob 10.62515 M/G Filler Plug M25 Brass 1pc

MPN
10.62515 M/G
Brand
Jacob
EAN-13
2050003905954
Order Code
04-4693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Jacob 10.62515 M/G Filler Plug is made of durable brass and features an M25 thread size, suitable for sealing openings in electrical enclosures and equipment. This high-quality filler plug provides excellent protection against dust and moisture ingress, ensuring reliable performance in industrial applications. Ideal for maintaining the integrity of electrical systems, it is designed for use in harsh environments where robust sealing is required.
Type Filler plug
Colour Brass
Diameter 28mm
External thread M25
Halogen-free No
IP Rating IP65
Length 11mm
Material Brass
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 7mm

Reviews

Be the first to submit a review

Trustpilot