Christmas Opening Hours and Delivery Dates here
Jacob 10.61215 M/G Filler Plug M12 Brass Durable 1pc

Jacob 10.61215 M/G Filler Plug M12 Brass Durable 1pc

Order Code:

04-4690

Brand: Jacob MPN: 10.61215 M/G EAN-13: 2050003905947

Discontinued


The Jacob 10.61215 M/G Filler Plug is manufactured in brass and is sized at M12 for secure sealing applications. It is typically used in industrial settings for sealing and protecting openings. With its robust brass construction, it offers durability and reliable performance.
Colour Brass
Type Filler plug
Diameter 16mm
External thread M12
Halogen-free No
IP Rating IP65
Length 8mm
Material Brass
Max. temperature +100°C
Min. temperature -30°C
Thread Length 5mm

Trustpilot