Jackery JK-10432 Explorer 300+ Power Station, LiFePO4 App-Controlled Fast Charge

Jackery JK-10432 Explorer 300+ Power Station, LiFePO4 App-Controlled Fast Charge

Order Code:

09-5203

Brand: Jackery MPN: JK-10432 EAN-13: 0190074000911

Discontinued


The Jackery Explorer 300 Plus Power Station in Black and Orange is a portable external battery featuring LiFePO4 technology and a charge controller. It serves as a versatile mobile power supply, excellent for charging smartphones, GPS devices, and gaming consoles like Nintendo or PSP. Ideal for emergency power supply and backup needs, it provides reliable portable energy for various mobile devices.
Type Power station
Technology LiFePO4
Charging slots 4
Dim (L x W x H) 230 x 156 x 167 mm
Height 167mm
Length 230mm
Powerbank features with charge controller
Width 156mm

Trustpilot