Jabra Evolve2 50 Jabra 25089-999-799 On-ear headset Stereo Black Noise cancel

MPN
25089-999-799
Brand
Jabra
EAN-13
5706991034097
Order Code
19-1219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £171.47 £137.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Jabra 25089-999-799, Evolve2 50, is a stereo on-ear headset designed to deliver high-quality audio performance coupled with effective noise cancellation, making it suitable for communications in professional environments. This headset functions within the broader category of headphones and headsets, providing users with clear, immersive sound while mitigating surrounding noise, which is ideal for focused work in open-office settings or during remote conferencing. Engineers and technical professionals commonly utilise this headset for its reliable connectivity and compatibility with various communication platforms, aiding in delivering uninterrupted audio in demanding work environments. The ergonomic design ensures comfort during extended use, contributing to its practicality for daily engineering tasks.
Type On ear
Cable Length 1.7m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Weight 148.9g
Applications supported Jabra Direct, Jabra Xpress
Auto-connect Yes
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, PBAP, AVRCP, SPP
Bluetooth Version 5.2
Cable Colour Black
Call management Y
Connectable devices 2
Connectivity technology Wired
Control Type Universal
Control unit type On-ear control unit
Depth 65mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 50
Headset type Binaural
Height 175mm
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Optimized for Microsoft Teams
Package depth 170mm
Package height 202mm
Package width 50mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Radio frequency Bluetooth
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Storage temperature (T-T) -10 - 55°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 193mm
Wireless range 30m

Reviews

Be the first to submit a review

Trustpilot