Jabra Engage 50 II 5093-299-2269 Mono headset Black Noise cancelling Volume Ctrl

MPN
5093-299-2269
Brand
Jabra
EAN-13
5706991034172
Order Code
19-1295
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 5093-299-2269, Engage 50 II Mono headset, is a versatile piece of equipment designed for professionals requiring reliable audio solutions. This particular model, delivered in sleek black, features advanced noise-cancelling capabilities that significantly reduce background interruptions, ensuring crystal-clear communication in environments bustling with ambient noise. Engineers and technical support professionals will appreciate the integrated volume control, which allows for precise audio adjustments, enhancing both user comfort and operational efficiency. This headset is particularly well-suited for use in call centres and customer service operations, where consistent audio clarity is paramount for effective communication.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Mono
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 132g
Cable Colour Black
Call management Y
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 54mm
Driver unit 2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
Headband-Type Overhead
Headphones Model Engage 50 II
Headset type Monaural
Height 160mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -26 dB
Microphone type Boom
Number of microphones 3
Operating temperature (T-T) -10 - 55°C
Optimized for UC
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -26dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-C
Warranty card Yes
Wearing style Head-band
Width 167mm

Trustpilot