Jabra 8300-119 PanaCast 20 webcam 4K 3840x2160px mic clip-mount built-in cover

MPN
8300-119
Brand
Jabra
EAN-13
5706991024630
Order Code
19-1303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Jabra 8300-119 PanaCast 20, is a sophisticated webcam engineered to deliver high-definition 4K video output with a resolution of 3840x2160 pixels. This PC camera is designed with precision equipment, offering a clip-mount mechanism for stable positioning on monitors, alongside a built-in cover to ensure privacy when not in use. Equipped with an integrated microphone, the webcam facilitates seamless video communication applications such as video chat, video phoning, or conferencing via platforms like Skype. The PanaCast 20 is suitable for various engineering applications, including remote diagnostics, virtual collaboration in design processes, and high-definition product demonstrations. With its advanced specifications, the Jabra 8300-119 ensures reliable performance in both professional and personal communication settings.
Type 4k webcam
Pixels 3840 x 2160 Pixel
Colour Black
Product Type 4k webcam
Weight 136g
Aspect Ratio 16:9
Built-in microphone Yes
Cables included USB
Camera type Single camera
Clamp Holder Yes
Depth 80mm
Digital zoom 3x
Dimensions (W x H x D) 44 x 25 x 80 mm
Field of view (FOV) angle 117°
Harmonized System (HS) code 85258900
HD type 4K Ultra HD
Height 25mm
High Dynamic Range (HDR) supported Yes
Horizontal field of view 90°
Mac operating systems supported Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur
Maximum frame rate 30 fps
Microphone frequency response 100 - 8000 Hz
Microphone sensitivity -37 dB
Mounting Type Stand
Number of microphones 3
Package depth 130mm
Package height 50mm
Package width 160mm
Picture-in-Picture Yes
Product colour Black
PTZ control Yes
Resolution at capture speed 1280x720@30fps, 1920x1080@30fps, 3840x2160@30fps
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 3840 x 2160
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB cable length 1.5m
Vertical field of view 75°
Width 44mm
Windows operating systems supported Windows 11

Reviews

Be the first to submit a review

Trustpilot