Jabra 5399-823-369 Evolve 30 II On-ear Corded Headset Black Noise Cancelling

MPN
5399-823-369
Brand
Jabra
EAN-13
5706991034318
Order Code
19-1301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £62.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 936 in stock

Jabra 5399-823-369, also known as the Evolve 30 II, is a set of on-ear corded headsets designed for optimal communication performance. These headsets feature advanced noise-cancelling technology that is crucial in environments where background disturbances can affect conversation clarity. With a focus on durability and comfort, the Evolve 30 II provides reliable audio input and output, making it a preferred choice for professional settings such as office spaces, call centres, and collaborative work environments. Engineers and technicians can appreciate its compatibility with various communication systems, ensuring seamless integration into existing infrastructure for enhanced productivity. The design's emphasis on clear audio and robust construction makes it a suitable tool for tasks that require precise communicational efficacy.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 171.1g
AC adapter included No
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 151.2mm
Driver unit 2.8cm
Ear coupling Supraaural
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve 30 II
Headset type Binaural
Height 35mm
Microphone frequency 100 - 10000 Hz
Microphone noise-canceling Yes
Microphone type Boom
Operating temperature (T-T) -10 - 50°C
Package depth 190mm
Package height 35mm
Package width 255mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Storage temperature (T-T) -30 - 80°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Wearing style Head-band
Width 170.4mm

Reviews

Be the first to submit a review

Trustpilot