Jabra 5393-829-369 Evolve 30 II On-ear headset Corded Mono Black Noise cancel

MPN
5393-829-369
Brand
Jabra
EAN-13
5706991034301
Order Code
19-1300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £77.63 £58.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Jabra 5393-829-369, Evolve 30 II, is a corded mono on-ear headset precisely engineered for optimal communication clarity and efficient use in professional environments. This device incorporates noise-cancelling technology, which significantly reduces ambient sound interference, thereby enhancing the clarity of voice transmissions. Particularly suited for use in call centres and open office settings, the Evolve 30 II ensures that users can engage in clear conversations without distraction from surrounding noise. Its robust build and ergonomic design provide comfort for extended periods of use, whilst its USB and 3.5mm connectivity options allow it to be seamlessly integrated with a variety of devices and systems used in telecommunication infrastructure.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 142.5g
AC adapter included No
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 149.6mm
Driver unit 2.8cm
Ear coupling Supraaural
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve 30 II
Headset type Monaural
Height 59.5mm
Microphone frequency 100 - 10000 Hz
Microphone noise-canceling Yes
Microphone type Boom
Operating temperature (T-T) -10 - 50°C
Package depth 190mm
Package height 35mm
Package width 255mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Storage temperature (T-T) -30 - 80°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Wearing style Head-band
Width 170.1mm

Reviews

Be the first to submit a review

Trustpilot