Jabra 5111-119 Perform 75 Headset

MPN
5111-119
Brand
Jabra
EAN-13
5706991031423
Order Code
70-5969
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £244.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 165 in stock

Hands-free, headset built for retail shiftwork

PUSH-TO-TALK (PTT) INTEGRATION
In the retail world, every second counts. Which means teams need to be able to communicate quickly and handsfree. With Perform 75, associates can use Push-to-Talk (PTT) to communicate without having to reach for their handheld device. So questions, queries and problems get solved fast and hands-free.

UNIVERSALLY COMPATIBLE
Besides phone calls, Perform 75 integrates with leading PTT and Voice-Directed Picking (VDP) software, popular UC platforms like Microsoft Teams and Zoom, as well as AI Agents retailers might want to introduce in the future.

BUILT FOR SHIFTWORK
Thanks to its modular, easy-to-use design, starting a shift has never been simpler. Associates can just grab a boom arm, connect a battery, attach to their headband (or neckband) then pair it with their handheld device. And with a hot-swappable battery, up to 20 hours of call time (including up to 50 hours of PTT time), and a 10-bay charger – this headset’s all about 100% uptime.

COMFORT & FLEXIBILITY
Perform 75 can be worn on either ear and is comfortable to wear from the first hour to the last. Featuring cushioned earcups, a lightweight design and multiple wearing styles (behind the neck or over the head), associates can find the fit that works for them.

99% NOISE CANCELLATION
The Perform 75 is engineered with industry-leading microphone noise cancellation to block out 99% of background noise. Whether it’s the sound of warehouse machinery or the bustle of the shop floor – associates are heard clearly the first time, every time

DESIGNED FOR DURABILITY
With a robust IP65 rating against dust and water, this highperformance headset is built to withstand the toughest environments. From walk-in freezers to dry storage, the Perform 75 can be used in extreme temperatures – from 60°C all the way down to -30°C. And because we know how demanding busy shifts can be, we’ve drop-tested it to 2.1m too.
  • Push-to-Talk button for answers in an instant
  • Universally compatible with any voice-led app
  • Hot-swappable battery to minimize downtime
  • Modular design and simple pairing for seamless shift transitions
  • Wipe-clean design for easy sanitization
  • Flexible and lightweight for non-stop comfort
  • Customizable wearing styles
  • 99% noise-cancelling mic for complete clarity in busy environments

Reviews

Be the first to submit a review

Trustpilot